HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 18mm Sleeve Dia. x 4m Length 3:1 Ratio, HIS-A Series
- RS Stock No.:
- 228-6573
- Mfr. Part No.:
- HIS-A-18/6-PO-X-CL (4)
- Brand:
- HellermannTyton
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$134.21
(exc. GST)
$147.63
(inc. GST)
Units | Per unit |
1 + | $134.21 |
- RS Stock No.:
- 228-6573
- Mfr. Part No.:
- HIS-A-18/6-PO-X-CL (4)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HellermannTyton heat shrink tubing for electrical insulation and mechanical protection. It is available in thin wall tubing, medium and thick wall tubing, without (single wall) or with adhesive liner (dual wall). the heat shrink tubing is made of Polyolefin (POX), Elastomer (PES), Fluoropolymer (FPM), Polyvinylidenefluoride(PVDF) and Polytetrafluorethylene (PTFE). It is available in various shrink ratios from 2:1 up to 6:1 for different applications. The HIS-A-18/6-PO-X-CL heat shrinkable tubing is available in 3:1 on a reel shrink ratio and application tool is H6100, E4500. The behaviour at heat shock is not cracking, not fluid and not dripping and behaviour at low temperature is not cracking.
Adhesive lined heat shrink tubing
Inner wall melts when heated and is forced into gaps
Adhesive forms seal against moisture as tubing cools
Protects components
Available in transparent
6 sizes for wide range of applications
Inner wall melts when heated and is forced into gaps
Adhesive forms seal against moisture as tubing cools
Protects components
Available in transparent
6 sizes for wide range of applications
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 18mm |
Colour | Clear |
Shrunk Diameter | 6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 4m |
Series | HIS-A |
Related links
- Clear Heat Shrink Tubing
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing Yellow 18mm Sleeve Dia. x 4m...
- TE Connectivity Heat Shrink Tubing