HellermannTyton Heat Shrink Tubing, Blue 12.7mm Sleeve Dia. x 5m Length, HIS-3 Series

Subtotal (1 unit)*

$63.15

(exc. GST)

$69.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.15

*price indicative

RS Stock No.:
216-4181
Mfr. Part No.:
308-31206 HIS-3-12/4-PO-X-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

12.7mm

Colour

Blue

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Sleeve Length

5m

Halogen Free

No

Series

HIS-3

COO (Country of Origin):
CN

The HellermannTyton 308-31203 HIS-3 is used in general purpose of electrical insulation with a high level of protection against mechanical abrasion.


It has unlined tubing in handily dispenser packs

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


Related links