HellermannTyton Halogen Free Heat Shrink Tubing, Clear 18mm Sleeve Dia. x 1m Length 3:1 Ratio, TCN34 Series
- RS Stock No.:
- 200-9714
- Mfr. Part No.:
- 300-70136 TCN34-18.0/6.0-CL-PO-X-CL
- Brand:
- HellermannTyton
1 / 1
Subtotal (1 box of 5 units)**
$89.68
(exc. GST)
$98.65
(inc. GST)
26 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $89.68 | $17.936 |
**price indicative
- RS Stock No.:
- 200-9714
- Mfr. Part No.:
- 300-70136 TCN34-18.0/6.0-CL-PO-X-CL
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 18mm | |
Colour | Clear | |
Shrunk Diameter | 6mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 1m | |
Material | PO-X | |
Halogen Free | Yes | |
Series | TCN34 | |
Standards Met | RoHS | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 18mm | ||
Colour Clear | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1m | ||
Material PO-X | ||
Halogen Free Yes | ||
Series TCN34 | ||
Standards Met RoHS | ||
Related links
- HellermannTyton Halogen Free Heat Shrink Tubing TCN34 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TCN34 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TCN34 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TCN34 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TCN24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TCN24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TCN24 Series