HellermannTyton Halogen Free Heat Shrink Tubing, Black 25.6mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN20 Series
- RS Stock No.:
- 133-1764
- Mfr. Part No.:
- 300-73580 TCN20-25.4/12.7-PO-X-BK
- Brand:
- HellermannTyton
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 5
$57.08
(exc. GST)
$62.79
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 14 | $57.08 | $11.416 |
15 - 49 | $55.09 | $11.018 |
50 + | $53.44 | $10.688 |
*price indicative |
- RS Stock No.:
- 133-1764
- Mfr. Part No.:
- 300-73580 TCN20-25.4/12.7-PO-X-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 25.6mm |
Colour | Black |
Shrunk Diameter | 12.5mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1m |
Material | Polyolefin |
Operating Temperature Range | -55 → +125 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Standards Met | CSA, cULus Recognised, E 143529, UL 224 VW-1 |
Series | TCN20 |
Related links
- Clear Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing TCN20 Series
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length