- RS Stock No.:
- 874-0854
- Mfr. Part No.:
- RNF-100-3/32-1-STK
- Brand:
- TE Connectivity
Discontinued product
Alternative
TE Connectivity Heat Shrink Tubing, Brown 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
$3.912
Each (In a Pack of 50)
RS Stock No.: 894-7862
- RS Stock No.:
- 874-0854
- Mfr. Part No.:
- RNF-100-3/32-1-STK
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RNF100 Heatshrink Tubing 2:1 (1.2m lengths)
Flame retardant heat-shrink tubing that provides insulation and strain relief of wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.
Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
Standards
VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.
Warning
Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.
Approvals
UL file E35586, CSA - LR31929.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 2.4mm |
Colour | Brown |
Shrunk Diameter | 1.2mm |
Sleeve Type | Heat Shrink |
Shrink Ratio | 2:1 |
Material | Polyolefin |
Flame Retardant | Yes |
Halogen Free | Yes |
Standards Met | CSA LR31929, Industry VDE 0341 Part 9005, Military AMS-DTL-23053/5, RoHS Compliant, UL Recognized E35586 |
Series | RNF-100 |