TE Connectivity Heat Shrink Boot Black, Fluid Resistant Elastomer Adhesive Lined, 24.6mm
- RS Stock No.:
- 718-3317
- Mfr. Part No.:
- 202A121-25/225-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
$29.15
(exc. GST)
$32.07
(inc. GST)
142 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 14 | $29.15 |
15 - 49 | $28.35 |
50 + | $27.16 |
**price indicative
- RS Stock No.:
- 718-3317
- Mfr. Part No.:
- 202A121-25/225-0
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Heat Shrink Boot | |
Inside Diameter Primary | 24.6mm | |
Inside Diameter Secondary | 24.6mm | |
Adhesive Lined | Yes | |
Material | Fluid Resistant Elastomer | |
Colour | Black | |
Shrunk Diameter Primary | 9.9mm | |
Shrunk Diameter Secondary | 5.3mm | |
Series | 202A1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Boot | ||
Inside Diameter Primary 24.6mm | ||
Inside Diameter Secondary 24.6mm | ||
Adhesive Lined Yes | ||
Material Fluid Resistant Elastomer | ||
Colour Black | ||
Shrunk Diameter Primary 9.9mm | ||
Shrunk Diameter Secondary 5.3mm | ||
Series 202A1 | ||
Related links
- TE Connectivity Heat Shrink Boot Black 24.6mm
- TE Connectivity Straight Black 30mm
- TE Connectivity Heat Shrink Boot Black 16.5mm
- TE Connectivity Straight Black 43mm
- TE Connectivity Straight Black 24mm
- TE Connectivity Straight Black 17mm
- TE Connectivity Straight Black 36mm
- TE Connectivity Straight Black 31mm