HellermannTyton End Cap Black, Polyolefin Cross Linked (POX) Adhesive Lined, 12mm
- RS Stock No.:
- 622-3760
- Mfr. Part No.:
- 416-12046 1612-1-B5W2-PO-X-BK
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)**
$9.74
(exc. GST)
$10.71
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 14 | $9.74 |
15 - 49 | $9.69 |
50 + | $9.50 |
**price indicative
- RS Stock No.:
- 622-3760
- Mfr. Part No.:
- 416-12046 1612-1-B5W2-PO-X-BK
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Type | End Cap | |
Inside Diameter Primary | 12mm | |
Inside Diameter Secondary | 4mm | |
Adhesive Lined | Yes | |
Material | Polyolefin Cross Linked (POX) | |
Number of Breakouts | 0 | |
Shrink Temperature | +135°C | |
Colour | Black | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +80°C | |
Shrunk Diameter Primary | 4mm | |
Shrunk Diameter Secondary | 4mm | |
Standards Met | RoHS Compliant | |
Series | Helashrink 1600 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Type End Cap | ||
Inside Diameter Primary 12mm | ||
Inside Diameter Secondary 4mm | ||
Adhesive Lined Yes | ||
Material Polyolefin Cross Linked (POX) | ||
Number of Breakouts 0 | ||
Shrink Temperature +135°C | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +80°C | ||
Shrunk Diameter Primary 4mm | ||
Shrunk Diameter Secondary 4mm | ||
Standards Met RoHS Compliant | ||
Series Helashrink 1600 | ||
Related links
- HellermannTyton End Cap Black 40mm
- HellermannTyton End Cap Black Polyolefin Adhesive Lined, 20mm
- HellermannTyton End Cap Black 105mm
- HellermannTyton End Cap Black 75mm
- HellermannTyton Y Joint Black 33mm
- HellermannTyton Branching Black 35mm
- HellermannTyton Cable Moulded Part Black 14mm
- HellermannTyton 132mm Black Cable Cover in Polyolefin, 23mm Inside dia.