- RS Stock No.:
- 219-6591
- Mfr. Part No.:
- T42-100FR
- Brand:
- TE Connectivity
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$220.66
(exc. GST)
$242.73
(inc. GST)
Units | Per unit |
1 - 14 | $220.66 |
15 - 49 | $217.86 |
50 + | $212.77 |
- RS Stock No.:
- 219-6591
- Mfr. Part No.:
- T42-100FR
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Thermoform® Multi-Legged Boots
Heat shrinkable boots providing a watertight seal and protecting cables and equipment from corrosion and mechanical abuse, for most mass transit, military and commercial marine applications.
Flame retardant
Adhesive sealant replaces tapes, epoxies and grease
Reliable sealing on cable jackets and on lead, steel, copper, aluminium and most elastomeric insulation materials.
Water tight.
Range; -55° to +90°C, min recovery +120°C
Adhesive sealant replaces tapes, epoxies and grease
Reliable sealing on cable jackets and on lead, steel, copper, aluminium and most elastomeric insulation materials.
Water tight.
Range; -55° to +90°C, min recovery +120°C
Approvals
ABS; DNV; Lloyd's; MIL-I-81765/1A
Specifications
Attribute | Value |
---|---|
Type | Multi-Legged |
Inside Diameter Primary | 43.18mm |
Inside Diameter Secondary | 20.32mm |
Adhesive Lined | Yes |
Material | Modified Polyolefin |
Number of Breakouts | 3 |
Shrink Temperature | +121°C |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Shrunk Diameter Primary | 22.86mm |
Shrunk Diameter Secondary | 4.83mm |