Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Joints & Cable Sleeving
Heat Shrink Boots
End Cap Black, Semi-Rigid Polyolefin Adhesive Lined, 50.8mm
RS Stock No.:
170-1849
Brand:
TE Connectivity
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
170-1849
Brand:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
CAPUCHONS THERMO-RETRACTABLES
CAPUCHONS THERMO-RETRACTABLES
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Type
End Cap
Inside Diameter Primary
50.8mm
Adhesive Lined
Yes
Material
Semi-Rigid Polyolefin
Shrink Temperature
+120°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+135°C
Shrunk Diameter Primary
22.9mm