- RS Stock No.:
- 100-3898
- Mfr. Part No.:
- 224W221-25-G03-0
- Brand:
- TE Connectivity
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$138.74
(exc. GST)
$152.61
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $138.74 | $27.748 |
15 - 49 | $136.35 | $27.27 |
50 + | $133.80 | $26.76 |
*price indicative |
- RS Stock No.:
- 100-3898
- Mfr. Part No.:
- 224W221-25-G03-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Lipped - 224W2 Series
TE Connectivity Thermofit polyolefin moulded heat shrink cable boots are flame retardant and semi-rigid. The Thermofit series is available in a wide range of sizes to suit various cables and connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Right Angle |
Inside Diameter Primary | 11mm |
Inside Diameter Secondary | 11mm |
Adhesive Lined | No |
Material | Elastomer |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +175°C |
Shrunk Diameter Primary | 9.3mm |
Shrunk Diameter Secondary | 2.1mm |