RS PRO 1300 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS Stock No.:
- 796-0265
- Brand:
- RS PRO
Subtotal (1 unit)**
$113.96
(exc. GST)
$125.36
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $113.96 |
**price indicative
- RS Stock No.:
- 796-0265
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Wattage | 1300 W | |
Lamp Base | SK15 | |
Voltage Rating | 230 V | |
Length | 350 mm | |
Diameter | 20mm | |
Lamp Finish | Gold | |
Life Hours | 5000h | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Wattage 1300 W | ||
Lamp Base SK15 | ||
Voltage Rating 230 V | ||
Length 350 mm | ||
Diameter 20mm | ||
Lamp Finish Gold | ||
Life Hours 5000h | ||
Related links
- RS PRO 2000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1500 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1200 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1300 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V
- RS PRO 300 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- RS PRO 500 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V