RS PRO 1.5 kW R7S Infrared (IR) Heat Lamp 348 mm, 230V
- RS Stock No.:
- 796-0192
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.44
(exc. GST)
$95.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 07 September 2026
- Plus 30 unit(s) shipping from 07 September 2026
- Plus 20 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $86.44 |
| 5 + | $71.16 |
*price indicative
- RS Stock No.:
- 796-0192
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Infrared (IR) Heat Lamp | |
| Power | 1.5kW | |
| Lamp Base/Socket | R7S | |
| Voltage | 230V | |
| Length | 348mm | |
| Diameter | 19mm | |
| Lamp Finish | Red | |
| Lifespan | 8000h | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Infrared (IR) Heat Lamp | ||
Power 1.5kW | ||
Lamp Base/Socket R7S | ||
Voltage 230V | ||
Length 348mm | ||
Diameter 19mm | ||
Lamp Finish Red | ||
Lifespan 8000h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Infrared Lamp/IR Lamp
Need is the mother of innovation, pushing innovators and creators to make life easier for us all. The heat was and is an essential key player in any industry processing. In today's world, we might be struggling to find a product which does not encounter infrared heat as this trend is successfully growing. The high demand for using intelligent heat systems makes IR Lamps (known as Infrared Lamp) a desirable emitter for many heating applications. The entire spectrum of IR optimum light provides high resilience to impact breaks, splashed food liquids and protect food during preparation against ingress. Their high efficiency and safety are exceptional, especially when comparing to standard non-jacketed lamps. The infrared radiation is widespread in Light Therapy or Red-Light Therapy to release the pain, but the power of heat goes much further than this. The Infrared Lamp is a solution being used in canteens, schools, supermarkets, restaurants or hospitals to serve as an energy light source to keep the food warm. Heat Lamp comes in a range of hard glass infrared heat bulb, screw-in lamps, double-ended or linear lamps for heater fittings to provide a clean and efficient heat source.
We are proudly introducing our own branded RS PRO Jacketed Infrared Linear Lamp suitable for universal mounting orientations. Our Infrared Lamp is a simple, but reliable and economical bulb to run the drying process for applications requiring an instant shortwave heat patterns. The outer jacket offers protection against splashes and debris. The IR Heat Lamp has an instant radiant heat after the power is on. As this manufactured from quartz 19 mm diameter, they convert the electrical power into heat, meaning you are not wasting any energy.
Even though these Infrared Lamps (IR) are easy to install and replace, always be cautious. Avoid touching the tube with bare hands and keep in mind that oil might harm quartz operation and ultimately reduce lamp life.
Features and Benefits
Applications
These Infrared Linear Light Bulbs correlate with applications where the heat is mandatory to perform, particularly in:
Frequently asked questions
How many hours does a Heat Lamp last?
The average hour's life for Infrared Heat Lamp oscillates around 2000.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Note
Care must be taken not to touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also ensure the lamp is fitted correctly in its lamp holder.
Related links
- RS PRO 1500 W R7S Infrared (IR) Heat Lamp 348 mm, 230V
- RS PRO 1500 W R7S Infrared (IR) Heat Lamp 348 mm, 110V
- RS PRO 1400 W R7S Infrared (IR) Heat Lamp 348 mm, 230V
- RS PRO 1400 W R7S Infrared (IR) Heat Lamp 348 mm, 110V
- RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 400 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 1000 W R7S Infrared (IR) Heat Lamp 254 mm, 230V

