Steinel MH5 500°C max Cordless
- RS Stock No.:
- 212-1580
- Mfr. Part No.:
- MH5
- Brand:
- Steinel
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,047.90
(exc. GST)
$1,152.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,047.90 |
- RS Stock No.:
- 212-1580
- Mfr. Part No.:
- MH5
- Brand:
- Steinel
Related links
- Steinel MH3 500°C max Cordless
- Rapid Agrafage 5001513 550°C max Cordless Heat Gun
- Steinel 0702121 650°C max Heat Gun Surface Nozzle
- Steinel 0923131 600°C max Heat Gun Flat Nozzle
- Steinel 0928181 600°C max Heat Gun Angle Nozzle
- Steinel 0705191 650°C max Heat Gun Reflector Nozzle
- Steinel 0704101 650°C max Heat Gun Window Nozzle
- Steinel 0709151 650°C max Heat Gun Welding Nozzle