- RS Stock No.:
- 146-8764
- Mfr. Part No.:
- SLS.GKIT1-GUN
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 146-8764
- Mfr. Part No.:
- SLS.GKIT1-GUN
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom Heat Gun
The Facom heat gun is a kit solution allowing a fastening point to be applied to any type of product, making it compatible with FACOM SLS lanyards and snap hooks. It has excellent adhesion to most materials like steel, chrome or phosphate, aluminium, wood, and plastic. This kit consists of heat shrink sheaths 3 SLS. G13, 6 SLS. G19, 6 SLS. G32, 6 SLS. G45, 3 SLS. G64 and 3 SLS. G89. Also, it has an organizer storage box.
Features and Benefits
• Equipped with an adhesive that becomes liquid when heated.
• Optimum temperature for shrinkage: Between 150° and 300°
• The material is resistant to ordinary solvents.
• Optimum temperature for shrinkage: Between 150° and 300°
• The material is resistant to ordinary solvents.
Applications
• Commercial
• Industrial
• Industrial
Specifications
Attribute | Value |
---|---|
Maximum Airflow | 500L/min |
Heat Gun Part | Heat Gun |
Wattage | 2000W |
Voltage Rating | 220 → 240V |
Maximum Operating Temperature | 600°C |
Plug Type | Type C - EuroPlug |
Model Number | SLS.G |