- RS Stock No.:
- 819-9537
- Mfr. Part No.:
- SE215-CL-EFS
- Brand:
- Shure
Discontinued product
- RS Stock No.:
- 819-9537
- Mfr. Part No.:
- SE215-CL-EFS
- Brand:
- Shure
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SE215 Sound Isolating Earphones
The sound isolating earphones are designed for musicians to hear their own performances in loud onstage environments.
Sound isolating design
Dynamic microdriver for detailed sound quality
Detachable cable
Durable Kevlar™ reinforced cable
Gold plated MMCX connector with lock in snap mechanism
Dynamic microdriver for detailed sound quality
Detachable cable
Durable Kevlar™ reinforced cable
Gold plated MMCX connector with lock in snap mechanism
Supplied with
Soft zip case, Black foam sleeves (S, M, L), Soft flex sleeves (S, M, L)
Specifications
Attribute | Value |
---|---|
Headphone Type | Earphones |
Frequency Response | 22 → 17500 Hz |
Wired/Wireless | Wired |
Connectivity | Jack Plug |
Colour | Black |
Sound Pressure Level | 107dB |
Impedance | 20Ω |
Cable Length | 1.62m |
Maximum Frequency Response | 17.5 kHz |
Minimum Frequency Response | 22 Hz |
Model | SE215 |