- RS Stock No.:
- 913-4935
- Brand:
- RS PRO
- RS Stock No.:
- 913-4935
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Active Chipset Long HDMI Cable
RS PRO long-length HDMI (High definition multimedia interface) cable with active chipset, designed to provide excellent performance over distances. This HDMI cable is a Male to Male Ethernet cable with gold contacts.
What is High-Speed HDMI Ethernet Cable?
This HDMI cable is designed to support high quality of 1080P and above, this includes supporting 4K Ultra HD resolutions and 3D movies. The high-speed cable supports these advances in display and audio as well as deeper colour functionality. It is recommended for use in advanced technologies such as Blu-ray disc players.
This cable comes with the HDMI Ethernet Channel that's used for networking purposes. When devices are connected using this cable it has a capacity of 100 Mb/sec to send and receive data. These cables make it possible to share an internet connection through the HDMI link without the need to have a separate Ethernet cable.
Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used with any compatible HDMI device within both industrial and residential installations making them ideal for homes, offices and schools.
HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of connector HDMI cable types including standard, standard with Ethernet and high-speed HDMI cables.
What is High-Speed HDMI Ethernet Cable?
This HDMI cable is designed to support high quality of 1080P and above, this includes supporting 4K Ultra HD resolutions and 3D movies. The high-speed cable supports these advances in display and audio as well as deeper colour functionality. It is recommended for use in advanced technologies such as Blu-ray disc players.
This cable comes with the HDMI Ethernet Channel that's used for networking purposes. When devices are connected using this cable it has a capacity of 100 Mb/sec to send and receive data. These cables make it possible to share an internet connection through the HDMI link without the need to have a separate Ethernet cable.
Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used with any compatible HDMI device within both industrial and residential installations making them ideal for homes, offices and schools.
HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of connector HDMI cable types including standard, standard with Ethernet and high-speed HDMI cables.
Features and Benefits
High speed with Ethernet
24k gold contacts
Triple shielded – to stop interference
Electrostatic Discharge (ESD) protection – to maintain the integrity of the signal
In-built chipset – boosts the signal to maintain superior performance
Aluminium headshell
Single direction
Supports 3D, 4k*4k, 10.2Gpbs, 2150P and XV colour
Easy installation over long distances
24k gold contacts
Triple shielded – to stop interference
Electrostatic Discharge (ESD) protection – to maintain the integrity of the signal
In-built chipset – boosts the signal to maintain superior performance
Aluminium headshell
Single direction
Supports 3D, 4k*4k, 10.2Gpbs, 2150P and XV colour
Easy installation over long distances
Typical Applications
Computer Monitors
Digital Broadcasting
Blu-Ray Players
Gaming Consoles
Digital Broadcasting
Blu-Ray Players
Gaming Consoles
FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.
Specifications
Attribute | Value |
---|---|
Length | 15m |
Sheath Colour | Blue |
Shielding | Shielded |