- RS Stock No.:
- 913-4896
- Brand:
- RS PRO
- RS Stock No.:
- 913-4896
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Super Flat HDMI Cable
A robust, super-flat HDMI cable suitable for discrete routing under carpet.
Features and Benefits
· Flat shape
· Supports 3D, 4k*2k, 10.2Gpbs, 2160P and XV colour
· Braided for abrasion protection
· Triple shielded
· High speed with Ethernet
· Supports 3D, 4k*2k, 10.2Gpbs, 2160P and XV colour
· Braided for abrasion protection
· Triple shielded
· High speed with Ethernet
Specifications
Attribute | Value |
---|---|
Length | 3m |
Sheath Colour | Black |
Shielding | Triple Shielded |