- RS Stock No.:
- 913-4887
- Brand:
- RS PRO
- RS Stock No.:
- 913-4887
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Slim HDMI Cable
A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.
Features and Benefits
· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors
Specifications
Attribute | Value |
---|---|
Length | 5m |
Sheath Colour | Green |
Voltage Rating | 300 V dc |
Size of Strands | 30 AWG |
Outer Sheath Material | PVC |
Shielding | Braid |