- RS Stock No.:
- 193-0220
- Mfr. Part No.:
- HDMIMM25FL
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 193-0220
- Mfr. Part No.:
- HDMIMM25FL
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3D and Ethernet ready for supported devices
Supports IP-based applications
Supports Ultra HD Resolutions up to 4k x 2k
Supports High Speed HDMI®
Gold-plated HDMI connectors
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Flat HDMI cable design fits into all those tight spots, making it perfect for laying along the walls or hiding behind your baseboards
Backed by StarTech.com's lifetime warranty
Applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication / Data communication
Used by long distance networks with mission critical data
Supports IP-based applications
Supports Ultra HD Resolutions up to 4k x 2k
Supports High Speed HDMI®
Gold-plated HDMI connectors
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Flat HDMI cable design fits into all those tight spots, making it perfect for laying along the walls or hiding behind your baseboards
Backed by StarTech.com's lifetime warranty
Applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication / Data communication
Used by long distance networks with mission critical data
Specifications
Attribute | Value |
---|---|
Length | 7.6m |
HDMI Version | High Speed |
Maximum Resolution | 4K |
Sheath Colour | Black |
Standards Met | CE, REACH |
Outer Sheath Material | PVC |