- RS Stock No.:
- 186-1662
- Mfr. Part No.:
- HDCDVIMM2M
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 186-1662
- Mfr. Part No.:
- HDCDVIMM2M
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HDCDVIMM2M Mini HDMI to DVI Cable
The HDCDVIMM2M 2m Mini HDMI® to DVI-D Cable enables you to view your pictures and videos from your HDMI Mini-equipped camera or other mobile device (Tablet, laptop, etc.) on a DVI-D capable display or projector. As an option, in order to incorporate audio with your video presentations you can use our 6ft (2m) Slim 3.5mm Stereo Audio Cable (MU6MMS).
Backed by Lifetime Warranty, the HDCDVIMM2M is designed and constructed for maximum durability, to ensure dependable performance.
Backed by Lifetime Warranty, the HDCDVIMM2M is designed and constructed for maximum durability, to ensure dependable performance.
Features & Benefits
1x HDMI Mini male connector
1x DVI-D male connector
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Gold-plated connectors
Supports a maximum resolution of 1920x1200
Ensure a high quality, corrosion-free connection through gold-plated contacts
Maintain durable, error-free Mini HDMI to DVI video performance, using molded connectors with strain relief
Guaranteed reliability
1x DVI-D male connector
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Gold-plated connectors
Supports a maximum resolution of 1920x1200
Ensure a high quality, corrosion-free connection through gold-plated contacts
Maintain durable, error-free Mini HDMI to DVI video performance, using molded connectors with strain relief
Guaranteed reliability
Applications
Connect your HDMI Mini-equipped camera or other mobile device (Tablet, laptop, etc.) to a DVI-D display or projector
The HDCDVIMM2M 2m Mini HDMI® to DVI-D Cable enables you to view your pictures and videos from your HDMI Mini-equipped camera or other mobile device (Tablet, laptop, etc.) on a DVI-D capable display or projector. As an option, in order to incorporate audio with your video presentations you can use our 6ft (2m) Slim 3.5mm Stereo Audio Cable (MU6MMS).
Backed by Lifetime Warranty, the HDCDVIMM2M is designed and constructed for maximum durability, to ensure dependable performance.
Backed by Lifetime Warranty, the HDCDVIMM2M is designed and constructed for maximum durability, to ensure dependable performance.
Whats in the package?
2m Mini HDMI® to DVI-D Cable - M/M
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Length | 2m |
HDMI Version | HDMI 1.2 |
Maximum Resolution | 1920 x 1200 |
Sheath Colour | Black |
Shielding | Aluminum-Mylar Foil with Braid |
Outer Sheath Material | PVC |