- RS Stock No.:
- 272-3951
- Mfr. Part No.:
- 16926794.12
- Brand:
- Bott
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,168.34
(exc. GST)
$1,285.17
(inc. GST)
Units | Per unit |
1 + | $1,168.34 |
- RS Stock No.:
- 272-3951
- Mfr. Part No.:
- 16926794.12
- Brand:
- Bott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Bott Cupboard is a hazardous substance cupboard with 2 trays. Designed to meet HSE guidelines and best practice. Featuring welded steel housing with safety labelling in accordance with BS EN ISO 10 2012 plus A5 2015 and double, reinforced doors with 2
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
Plain door
10 year guarantee
75 kg shelf load capacity
Specifications
Attribute | Value |
---|---|
Lockable | Yes |
Number of Doors | 2 |
Number of Shelves | 2 |
Material | Sheet Steel |
Related links
- Bott 2 Door 800 x 525 x 2000mm
- Bott 1 Door 525 x 550 x 900mm
- Bott 2 Door 1050 x 550 x 900mm
- Bott 2 Door 800 x 550 x 900mm
- Bott 2 Door 800 x 350 x 2000mm
- Bott 1 Door Sheet Steel Lockable Floor Standing Cupboard, 525 x...
- Bott 2 Door 1050 x 550 x 2000mm
- Bott Sheet Steel Lockable 1 Door Hazardous Substance Cabinet