Netac N600S 2.5 inch 1TB Internal SSD
- RS Stock No.:
- 283-6333
- Distrelec Article No.:
- 302-45-129
- Mfr. Part No.:
- NT01N600S-001T-S3X
- Brand:
- Netac
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$101.44
(exc. GST)
$111.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $101.44 |
- RS Stock No.:
- 283-6333
- Distrelec Article No.:
- 302-45-129
- Mfr. Part No.:
- NT01N600S-001T-S3X
- Brand:
- Netac
Related links
- Netac N600S 2.5 inch 128 GB Internal SSD
- Netac N600S 2.5 inch 512 GB Internal SSD
- Netac N600S 2.5 inch 256 GB Internal SSD
- Samsung MZ-V8V1T0BW M.2 2280 1TB Internal SSD
- Transcend SSD420 2.5 in 1 TB Internal SSD Hard Drive
- Samsung 860 PRO 2.5 in 256 GB Internal SSD Drive
- 1TB Internal Hard Drives
- Kingston Design-In Industrial 2.5" 128 GB Internal SSD