- RS Stock No.:
- 203-5432
- Mfr. Part No.:
- CT250P5SSD8
- Brand:
- Crucial
Discontinued product
- RS Stock No.:
- 203-5432
- Mfr. Part No.:
- CT250P5SSD8
- Brand:
- Crucial
Technical data sheets
Legislation and Compliance
Product Details
The Crucial P5 solid state drive (SSD) is an affordable storage solution with impressive performance of read/write speeds up to 3400MB/s and 1400MB/s. It is a single chip controller with a NVMe/PCIe interface and cutting-edge controller technology of 3D NAND flash internally. SSD management includes software for performance optimization, data security, and firmware updates. This capable of enhancing data security and management with rapid, full-drive encryption, helping protect your data without performance degradation.
Faster data transfer
Optimized performance
Low power consumption
Lasting reliability
NVMe standard Self-Monitoring and reporting technology (SMART)
Optimized performance
Low power consumption
Lasting reliability
NVMe standard Self-Monitoring and reporting technology (SMART)
Specifications
Attribute | Value |
---|---|
Model | CTP5SSD8 |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | M.2 (2280) |
Industrial | No |
Capacity | 250 GB |
Interface | NVMe PCIe Gen 3 x 4 |
Nand Type | 3D TLC |