- RS Stock No.:
- 182-8177
- Mfr. Part No.:
- SSDSC2KG038T801
- Brand:
- Intel
Discontinued product
- RS Stock No.:
- 182-8177
- Mfr. Part No.:
- SSDSC2KG038T801
- Brand:
- Intel
Technical data sheets
Legislation and Compliance
Product Details
Intel S4610 3.84TB SSD
The Intel S4610 series 3.84TB SSD drive is a 2.5in industrial device. It is more efficient storage while preserving your legacy infrastructure.240GBIt reduces the storage operating cost, accelerates read-intensive workloads at higher service levels and improves the overall system reliability and flexibility. It has high IOPS (Input-output operations per second) around 51000. This reliable SSD meets demanding service level requirements while increasing server efficiency. Innovative SATA firmware and the latest generation of Intel 3D NAND makes it compatible with existing SATA setups for an easy storage upgrade.
Features and Benefits
3.2x more data in the same amount of space
Compatible with existing SATA setups for an easy storage upgrade
Lower cooling requirements than 2.5- inch HDDs
Up to 300x more IOPS/TB4 than HDDs
Up to 4.2x lower annualized failure rates (AFR) for fewer drive replacements
Up to 6x lower power
Compatible with existing SATA setups for an easy storage upgrade
Lower cooling requirements than 2.5- inch HDDs
Up to 300x more IOPS/TB4 than HDDs
Up to 4.2x lower annualized failure rates (AFR) for fewer drive replacements
Up to 6x lower power
Applications
Commercial workstations
Data centres
Desktop PCs
Server farms
Data centres
Desktop PCs
Server farms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | SSD S4610 |
Internal/External | Internal |
Form Factor | 2.5 in |
Industrial | Yes |
Capacity | 3.84 TB |
Interface | SATA III 6 Gbit/s |
Nand Type | TLC |
Encryption Level | AES-256 |
Temperature Range | 0 → +70°C |