- RS Stock No.:
- 173-9549
- Mfr. Part No.:
- TS128GMTS800
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 173-9549
- Mfr. Part No.:
- TS128GMTS800
- Brand:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcends MTS800 with SATA III 6Gb/s interface and ultra compact dimensions makes it best suited to address the high-performance needs and strict size limitations of small form factor devices. This means it is perfect for use in todays modern ultrabooks, thin and light notebooks, and tablets. Built with the latest SATA III 6Gb/s specifications, and with a powerful controller and exceptional transfer speeds, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications.
Space-saving M.2 form factor (60mm) – ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life, unlike existing partial/slumber states
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ commands
MLC NAND Flash
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life, unlike existing partial/slumber states
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ commands
MLC NAND Flash
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | MTS800 |
Internal/External | Internal |
Industrial | Yes |
Form Factor | M.2 |
Capacity | 128 GB |
Interface | SATA III |
Nand Type | MLC |
Temperature Range | 0 → +70°C |
Dimensions | 22 x 80 x 3.58mm |
Length | 22mm |
Width | 80mm |
Height | 3.58mm |