- RS Stock No.:
- 173-9530
- Mfr. Part No.:
- TS16GMSA510
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 173-9530
- Mfr. Part No.:
- TS16GMSA510
- Brand:
- Transcend
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Supporting the next-generation Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA510 mSATA SSDs deliver blazing-fast performance and long-term reliability. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim servers.
Advanced Global Wear-leveling and Block management for reliability
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, Security Command, and Device Sleep Mode (DevSleep)
SuperMLC NAND Flash
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, Security Command, and Device Sleep Mode (DevSleep)
SuperMLC NAND Flash
Specifications
Attribute | Value |
---|---|
Model | MSA510 |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | mSATA |
Industrial | Yes |
Capacity | 16 GB |
Interface | SATA III |
Nand Type | MLC |
Temperature Range | 0 → +70°C |
Dimensions | 29.85 x 50.8 x 4.85mm |
Length | 29.85mm |
Width | 50.8mm |
Height | 4.85mm |