- RS Stock No.:
- 170-8691
- Mfr. Part No.:
- MZ-M6E250BW
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 170-8691
- Mfr. Part No.:
- MZ-M6E250BW
- Brand:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung Internal SSD
The Samsung 860 EVO solid-state drive (SSD) has a capacity of 250Gb. It is especially designed to enhance the performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities. Its speed is consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. It performs at sequential read speed up to 550Mbps with Intelligent TurboWrite technology and sequential write speed up to 520Mbps. It has up to 8x higher TBW (Terabytes Written) than the 850 EVO. It is secure as storing and rendering large sized 4K videos and 3D data used by the latest applications is possible. This drive benefits from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generates higher speed.
Features and Benefits
Innovative V-NAND 3-bit MLC technology with enhanced read/write performance
Superior endurance backed
Improved queued trim enhances Linux compatibility
Robust algorithm-based controller
Fast and reliable
Form factor is mSATA
Interface type is SATA 6Gbps Interface, compatible with SATA 3Gbps and 1.5 interfaces
Superior endurance backed
Improved queued trim enhances Linux compatibility
Robust algorithm-based controller
Fast and reliable
Form factor is mSATA
Interface type is SATA 6Gbps Interface, compatible with SATA 3Gbps and 1.5 interfaces
Certifications
CE certified
FCC certified
cRUus certified
FCC certified
cRUus certified
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 860 EVO |
Internal/External | Internal |
Form Factor | mSATA |
Capacity | 250 GB |
Interface | SATA III |
Nand Type | V-NAND MLC |
Temperature Range | 0 → +70°C |
Dimensions | 29.85 x 50.8 x 3.85mm |
Length | 29.85mm |
Width | 50.8mm |
Height | 3.85mm |