- RS Stock No.:
- 111-2334
- Mfr. Part No.:
- MQ01AAD020C
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 111-2334
- Mfr. Part No.:
- MQ01AAD020C
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Toshiba Automotive SATA 2.5 in. HDD
The Toshiba Automotive rugged HDD is built for extreme environments and delivers a wide range of temperature and altitude support.
These Automotive drives are aimed at meeting the demands of the auto industry which needs HDDs to both improve drivers' in-vehicle experience and to support the growing functions and requirements for on-board technology.
These Automotive drives are aimed at meeting the demands of the auto industry which needs HDDs to both improve drivers' in-vehicle experience and to support the growing functions and requirements for on-board technology.
Serial ATA, Revision 2.6 / ATA-8
Extended Temperature Operating Range (-30° to 85°C)
Extended Altitude Operating Range (-300 to 5,650 meters)
Extended Temperature Operating Range (-30° to 85°C)
Extended Altitude Operating Range (-300 to 5,650 meters)
Applications:
Automotive
Robotics
Industrial
Robotics
Industrial
Specifications
Attribute | Value |
---|---|
Model | Automotive |
Hard Drive Type | HDD |
Internal/External | Internal |
Interface | SATA I |
Capacity | 200 GB |