Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Memory & Data Storage
Hard Drive Enclosures
NewLink 2.5in M.2 NVMe SSD Hard Drive Enclosure, USB C
RS Stock No.:
280-0555
Mfr. Part No.:
NLUSBC-M2HDE
Brand:
NewLink
N
View this category
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$78.66
(exc. GST)
$86.53
(inc. GST)
Units
Per unit
1 +
$78.66
RS Stock No.:
280-0555
Mfr. Part No.:
NLUSBC-M2HDE
Brand:
NewLink
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - NLUSBC-M2HDE
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The NewLink USB C to M.2 enclosure provides ability add extra storage to laptops or desktop computers.
Supports up to 10Gbps
Supports TRIM and USAP
Tool free design
Aluminium shell
Attribute
Value
Drive Size
2.5in
Drive Interface
M.2 NVMe SSD
Port Types
USB C
Body Material
Aluminium
Dimensions
148 x 88 x 35mm