StarTech.com Biometric SATA Hard Drive Enclosure, USB 3.0, 256-bit AES - S251BMU3FP
Protect your sensitive data with this biometric SATA (Serial Advanced Technology Attachment) hard drive enclosure from StarTech.com. It's an innovative device that encrypts data from hard drives using 256-bit AES (advanced encryption standard) to ensure optimum security. You can use this enclosure with your 2.5-inch SATA solid-state drives (SSDs) and hard disk drives.
Biometric access controlA biometric measure enhances security through fingerprint access to the hard drive enclosure. This prevents unauthorised personnel from posing a threat to sensitive and important data. The unit stores the fingerprints of up to eight authorised individuals. USB-powered portThe enclosure has a USB 3.0 (universal serial bus) port that connects directly to your devices without the need for an external power source.
Features & Benefits
• Versatile enclosure can also be used as a portable external data storage for USB-A or USB-C laptops or tablets • Broad drive compatibility that supports any SATA Generation I, II or III HDD (hard disk drive) or SSD from 5 to 9.5mm for fast data transfer speeds
FAQs
Is this hard drive enclosure portable?Yes, compact dimensions of 77 (L) x 120 (W) x 17mm (H) and a light weight of only 95g make it easy to pack and carry this device wherever you go.