- RS Stock No.:
- 195-4916
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 195-4916
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO USB 2.0 to IDE 2.5/3.5 and SATA HDD Converter
Introducing the RS PRO USB to IDE and SATA HDD Converter, allowing you to quickly and easily clone or transfer data between a computer and hard disk or between two hard disks. The adapter has been designed to support bi-synchronous transfers between SATA and IDE devices, as well as optical drives like CD and DVD formats. The adapter uses a USB 2.0 port, allowing it to be compatible with most operating systems and is also backwards compatible with USB 1.1, allowing for additional versatility. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring SATA and IDE applications.
Features and Benefits:
- This RS PRO adapter has a One Touch Backup feature that allows the user to quickly and easily clone or transfer data between a computer or hard disk or between two hard disks
- Thanks to the bi-synchronous support feature, it works with transfers between SATA and IDE devices, as well as optical devices
- In addition to this, it operates IDE and SATA HDD simultaneously, for extra versatility and functionality
- The device is easy to use and install with driverless USB Plug and Play technology, so no additional software required, saving valuable time and effort on installation
- It is compliant with high speed USB 2.0, full speed USB 1.1 and SATA II specification
- MAC OS, Windows 8, 7, Vista and XP compatible
Applications:
Hard drive accessories are devices that offer complete versatility, dependant on the application it is being used for. These types of accessories can come in many different formats, for example, adapters, cables and converters that offer greater functionality and versatility to the devices they are working alongside. They can most often be found working alongside:
- Hard drives
- Computers and laptops
- Hard disks
- Optical devices like CDs and DVDs
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Supported Form Factor | 2.5 in SATA, SSD, HDD |
Number of Drives Supported | 3 |