Startech mSATA mSATA Converter
On back order for despatch 28/01/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 186-1933
- Mfr. Part No.:
- PIB2MS1
- Manufacturer:
- Startech
- COO (Country of Origin):
- TW
units | Per unit |
1 + | $69.86 |
<B>Features & Benefits</B>
<B>Applications</B>
<B>What’s in the package?</B>
Attribute | Value |
Type | mSATA Converter |
Supported Form Factor | mSATA |
Dimensions | 65 mm x 55 mm x 1.1 cm |
Number of Drives Supported | 1 |