Kingston 2.5 in, 3.5 in Mounting Bracket
- RS Stock No.:
- 140-8088
- Mfr. Part No.:
- SNA-BR2/35
- Brand:
- Kingston
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.32
(exc. GST)
$23.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.32 |
- RS Stock No.:
- 140-8088
- Mfr. Part No.:
- SNA-BR2/35
- Brand:
- Kingston
RoHS Status: Not Applicable
Related links
- Kingston port 2.5 in Converter
- StarTech.com 2 port 2.5 in, 3.5 in SSD/HDD Mounting Bracket
- StarTech.com port 3.5 in SSD/HDD Mounting Bracket
- Roline port 2.5 in Mounting Bracket
- StarTech.com 2 port 2.5 in Mounting Bracket
- StarTech.com port 2.5 in, 3.5 in Hard Drive Adapter
- StarTech.com port 2.5 in, 3.5 in SATA or IDE Hard Drive Adapter
- Freecom port 2.5 in, 3.5 in Hard Drive Duplicator