StarTech.com port 2.5 in SATA Adapter Converter
- RS Stock No.:
- 123-8105
- Distrelec Article No.:
- 302-13-798
- Mfr. Part No.:
- 25SATSAS35
- Brand:
- StarTech.com
Subtotal (1 unit)**
$33.28
(exc. GST)
$36.61
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $33.28 |
**price indicative
- RS Stock No.:
- 123-8105
- Distrelec Article No.:
- 302-13-798
- Mfr. Part No.:
- 25SATSAS35
- Brand:
- StarTech.com
Related links
- StarTech.com port 2.5 in SATA Adapter Converter
- StarTech.com port M.2 SATA Adapter Converter
- StarTech.com port 2.5 in, 3.5 in SATA IDE Adapter
- StarTech.com port 2.5 in, 3.5 in USB to IDE SATA Adapter
- StarTech.com port 2.5 in, 3.5 in IDE to SATA adapter
- StarTech.com port 2.5 in, 3.5 in SATA or IDE Hard Drive Adapter
- StarTech.com port 2.5 in, 3.5 in IDE to SATA Converter
- StarTech.com port 2.5 in M.2 SSD to 2.5in SATA Adapter