- RS Stock No.:
- 755-3371
- Mfr. Part No.:
- BL15
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 755-3371
- Mfr. Part No.:
- BL15
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Cordless Rechargeable 15 LED Inspection Lamp
Suitable for the illumination of difficult and inaccessible places, internal component inspection, vehicle interiors, wire colour identification, brake inspection, water ingress inspection
Durable and with a strong construction moulded ABS construction with polycarbonate lens which is oil, chemical and impact resistant
Easy to use, carry and store; small and light with a slim and comfortable profile and 1 handed (left or right hand) operation
High intensity white light and 100% visibility with true colour recognition
Rechargeable, battery type: Ni-MH
Operating time: 6 hours
Charging time: 3 hours
LUX output: 1000
IP-rating: 65
Charge base included: 230V/12V
Length: 181 mm
Durable and with a strong construction moulded ABS construction with polycarbonate lens which is oil, chemical and impact resistant
Easy to use, carry and store; small and light with a slim and comfortable profile and 1 handed (left or right hand) operation
High intensity white light and 100% visibility with true colour recognition
Rechargeable, battery type: Ni-MH
Operating time: 6 hours
Charging time: 3 hours
LUX output: 1000
IP-rating: 65
Charge base included: 230V/12V
Length: 181 mm
Supplied with
Charger
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |