- RS Stock No.:
- 656-6348
- Mfr. Part No.:
- 244-22-U7/8-HP
- Brand:
- Bahco
202 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.85
(exc. GST)
$54.83
(inc. GST)
Units | Per unit |
1 + | $49.85 |
- RS Stock No.:
- 656-6348
- Mfr. Part No.:
- 244-22-U7/8-HP
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Bahco 22 in hard point saw
The Bahco 244 Hardpoint Handsaws feature a universal tooth set with high frequency hardened teeth giving up to five times the life of conventional teeth.Particularly effective for cross cut and rip performance on chipboard, hardboard and hardwood. The plastic handle incorporates 45º and 90º marking guides and is securely screwed to the blade.
Features and Benefits
Comfortable screwed 1 component handle can be used for 45° and 90° marking guide
Longer lasting performance with the high frequency, induction hardened points
Hardpoint universal toothing
For cutting medium thick material
Comfortable screwed 1 component handle can be used for 45° and 90° marking guide
Longer lasting performance with the high frequency, induction hardened points
Hardpoint universal toothing
For cutting medium thick material
Specifications
Attribute | Value |
---|---|
Blade Length | 550 mm |
Number of Teeth per Inch | 8 |
Series | 244 |
Saw Type | Hand Saw |
Blade Material | Steel |