Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Hand Tools
/
Knives, Scissors & Saws
/
Hand Saw Blades
RS PRO 300.0 mm Tungsten Carbide Hacksaw Blade
RS Stock No.:
541-7330
Brand:
RS PRO
View all Hand Saw Blades
Discontinued product
RS Stock No.:
541-7330
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Tungsten Carbide Blade
A hacksaw blade with a tungsten carbide grit edge for the cutting of awkward materials such as iron, steel, tile, brick, glass etc
Attribute
Value
Blade Length
300 mm
Saw Blade Type
Hacksaw Blade
Materials Cut
Multiple Materials
Material
Tungsten Carbide