Stanley 120 mm Hacksaw Blade, 23 TPI
- RS Stock No.:
- 279-2250
- Mfr. Part No.:
- 3-20-331
- Brand:
- Stanley
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$27.22
(exc. GST)
$29.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.22 |
- RS Stock No.:
- 279-2250
- Mfr. Part No.:
- 3-20-331
- Brand:
- Stanley
Related links
- Stanley Flush Cut Pull Saw, 23 TPI
- Bahco Wood 530mm Cutting Length Hacksaw Blade
- Facom 300.0 mm Cobalt Steel Hacksaw Blade, 24 TPI
- RS PRO 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
- Facom 300.0 mm Cobalt Steel Hacksaw Blade, 32 TPI
- Eclipse 300.0 mm HSS Hacksaw Blade, 24 TPI
- Starrett 350.0 mm Bi-metal Hacksaw Blade, 14 TPI
- SAM 3000 mm Steel Hacksaw Blade, 12 TPI