Stanley 300 mm High Speed Molybdenum Steel Hacksaw Blade, 24 TPI
- RS Stock No.:
- 279-2229
- Mfr. Part No.:
- 2-15-906
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 279-2229
- Mfr. Part No.:
- 2-15-906
- Brand:
- Stanley
Related links
- Stanley 300 mm High Speed Molybdenum Steel Hacksaw Blade, 24 TPI
- Stanley 300 mm Bi-metal Hacksaw Blade, 24 TPI
- Bahco 300.0 mm Spring Steel Hacksaw Blade, 24 TPI
- Facom 300.0 mm Cobalt Steel Hacksaw Blade, 24 TPI
- CK 300 mm Bi-metal Hacksaw Blade, 24 TPI
- Eclipse 300.0 mm HSS Hacksaw Blade, 24 TPI
- Lenox 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
- Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 24 TPI