- RS Stock No.:
- 188-2499
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 188-2499
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Imperial Hand Reamer
The RS PRO spiral flute hand reamer has an overall length of 175mm and diameter of 15.87mm. The hand reamer is made of high-speed steel and is generally used by hand for the final sizing of holes, fabrication and DIY.
Features and Benefits
Straight shank
Left hand spiral and right hand cutting
Material type: HSS
Number of flutes: 8
Tolerance to H7
Left hand spiral and right hand cutting
Material type: HSS
Number of flutes: 8
Tolerance to H7
Certifications
DIN206B
Specifications
Attribute | Value |
---|---|
Flute Type | Spiral |
Overall Length | 175 mm |
Diameter | 15.87mm |
Material | HSS |