Hand Held Wired Microphone Shure PGA57-XLR, Cardioid 150Ω

  • RS Stock No. 883-7712
  • Mfr. Part No. PGA57-XLR
  • Manufacturer Shure
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Shure PGA57 Cardioid Dynamic Instrument Microphone

The PGA57 microphone is ideal for use in amplified instrument, acoustic drum performance and recording. Cardioid polar pattern picks up audio from the source rejecting unwanted noise.

Professional microphone
Tailor made microphone cartridge for clear sound source reproduction
Black metallic finish
Stand adapter for microphone mounting
Zipper pouch for storage protection
Excellent performance in rigorous environments

Standards

Zipper pouch, swivel adapter, with or without XLR cable

Specifications
Attribute Value
Type Dynamic
Directionality/Polar Pattern Cardioid
Frequency Response 70 Hz to 15 kHz
Maximum Sound Pressure Level 94dB
Impedance 150Ω
Sensitivity -56.5dBV/Pa
Connector 3-Pin Professional Audio (XLR)
On/Off Switch Yes
Cable Included Yes
Length 4.6m
Weight 280g
Maximum Frequency Response 15000 Hz
Minimum Frequency Response 70 Hz
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 145.07
(exc. GST)
$ 159.58
(inc. GST)
units
Per unit
1 - 9
$145.07
10 - 24
$140.00
25 +
$136.90
Related Products
Features:• Single supply voltage operation 152 V - ...
Description:
Features:• Single supply voltage operation 152 V - 3.6 V • Omnidirectional sensitivity • High signal-to-noise ratio • High acoustic overload point: 130 dBSPL typ. • Package compliant with reflow soldering • Enhanced RF immunity • Ultra-flat frequency response • ...
Dynamic Gooseneck Microphones Dynamic gooseneck microphones with excellent ...
Description:
Dynamic Gooseneck Microphones Dynamic gooseneck microphones with excellent ambient noise isolation and feedback rejection Features and Benefits 3 pin XLR Type jack Integral multi-layer breath / wind filter All metal case with non-glare black finish Built-in push to talk / ...
Shure SM58 Rugged Professional Microphone Industry standard vocalist ...
Description:
Shure SM58 Rugged Professional Microphone Industry standard vocalist microphone Unswitched model Unidirectional polar response pattern uniform at all frequenciesA rugged spherical windshield attenuates external noises whilst internal construction reduces transmission of handling noise, giving a high ...
General Purpose Coloured Speech/Music Microphones Microphones for general-purpose ...
Description:
General Purpose Coloured Speech/Music Microphones Microphones for general-purpose applications Suitable for singing, speech or narration Low sensitivity for optimised handling and control Unidirectional pick-up pattern Internal rubber shock isolation system Built in on/off switch Supplied with Supplied with 3m ...