- RS Stock No.:
- 847-8192
- Mfr. Part No.:
- 8581610
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 847-8192
- Mfr. Part No.:
- 8581610
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedores Rotoband-Plus Engineers Hammer
Professional forged hammer with a high quality hardened Ash handle and a protective steel sleeve.
Forged hammer head
Tapered collar, fixing plate and wood screw bond the head to the handle for maximum strength and long tool life
DIN 1041
Tapered collar, fixing plate and wood screw bond the head to the handle for maximum strength and long tool life
DIN 1041
Specifications
Attribute | Value |
---|---|
Hammer Type | Engineer's Hammer |
Handle Material | Wood |
Overall Length | 260.0 mm |
Weight | 190g |