Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Hammers & Demolition
Hammers
Facom Steel Welders Chipping Hammer with Hickory Wood Handle, 480g
RS Stock No.:
235-9097
Mfr. Part No.:
213H.40
Brand:
Facom
View all Hammers
Discontinued product
RS Stock No.:
235-9097
Mfr. Part No.:
213H.40
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 213H.40
Non Compliant
Statement of conformity
COO (Country of Origin):
TW
The Facom 213H series is the welders chipping hammer having overall length is 270 mm and the weight of the hammer is 480 g.
High safety hickory handle
2 steel wedges and 1 wood wedge
Attribute
Value
Hammer Type
Welders Chipping Hammer
Head Material
Steel
Handle Material
Hickory Wood
Overall Length
270 mm
Weight
480g