Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Hammers & Demolition
Hammers
CK HCS Engineer's Hammer with Wood Handle, 500g
RS Stock No.:
205-7806
Mfr. Part No.:
T4227A 0500
Brand:
CK
View all Hammers
Discontinued product
RS Stock No.:
205-7806
Mfr. Part No.:
T4227A 0500
Brand:
CK
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Hammers Catalogue Page
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
Assembler hammer
Series of hammers with steel heads hardened with electrical induction.
The ash joystick has a form that guarantees excellent grip.
Standards
DIN 1041
Attribute
Value
Hammer Type
Engineer's Hammer
Head Material
HCS
Handle Material
Wood
Weight
500g