- RS Stock No.:
- 176-5443
- Mfr. Part No.:
- PC0000102-0300
- Brand:
- Ragni
Discontinued product
- RS Stock No.:
- 176-5443
- Mfr. Part No.:
- PC0000102-0300
- Brand:
- Ragni
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Picard Lump Hammer
The Picard DIN 1041 German machinists lump hammer comes with 12in wooden handle and it weighs 300g. It is used for demolition or driving large objects.
Features and Benefits
• Blade length is 2.5cm (1in)
• Face diameter is 2.5cm (1in)
• Head length is 10cm (4in)
• Overall length is 30cm (11 3/4)
• Face diameter is 2.5cm (1in)
• Head length is 10cm (4in)
• Overall length is 30cm (11 3/4)
Specifications
Attribute | Value |
---|---|
Hammer Type | Lump Hammer |