- RS Stock No.:
- 176-5438
- Mfr. Part No.:
- PC0000902-0700
- Brand:
- Ragni
Discontinued product
- RS Stock No.:
- 176-5438
- Mfr. Part No.:
- PC0000902-0700
- Brand:
- Ragni
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Ragni 700g Ball Pein Hammer
Ragnis 700g ball pein hammer is idea for use in a range of applications. The ball peen face is the perfect tool for shaping and curving metal as well as closing rivets. The head or striking face of the hammer features a standard flat profile perfect for working metal, shaping and driving nails into material.
Featuring a solid hickory handle, the durable contoured handle is perfect for long term use and will stand the test of time. The contoured handle aids in weight distribution and forward balancing across the length of the 360mm hammer. German made English pattern hammer is modest but reliable and ideal for a wide range of DIY and trade level work.
Featuring a solid hickory handle, the durable contoured handle is perfect for long term use and will stand the test of time. The contoured handle aids in weight distribution and forward balancing across the length of the 360mm hammer. German made English pattern hammer is modest but reliable and ideal for a wide range of DIY and trade level work.
Features
• 900g overall weight
• 380mm overall length
• Solid Hickory Handle
• Ball Pein and flat striking faces
• 380mm overall length
• Solid Hickory Handle
• Ball Pein and flat striking faces
Specifications
Attribute | Value |
---|---|
Hammer Type | Ball-Pein Hammer |
Overall Length | 360.0 mm |
Weight | 700g |