Suregrip IP66 Hall Effect Switch Slide Pre-wired Proportional On-Off-On, Maximum of 5 V dc
- RS Stock No.:
- 823-2393
- Mfr. Part No.:
- SM-P1-F
- Brand:
- Suregrip
Discontinued product
- RS Stock No.:
- 823-2393
- Mfr. Part No.:
- SM-P1-F
- Brand:
- Suregrip
- COO (Country of Origin):
- CA
Suregrip Hall Effect Slider Module
Suregrip offers a range of Single axis Hall Effect slider modules in three different configurations to cater to various control needs. These modules are designed to provide reliable and precise control in different applications. Here are the details of each configuration:
- Friction maintained: The friction maintained version of the Hall Effect slider module is ideal for applications requiring throttle control or general machine speed control. It allows users to set and maintain a desired position with consistent friction, providing smooth and accurate control over the speed of a machine. This configuration ensures precise speed adjustments and is commonly used in equipment such as industrial vehicles, forklifts, and machinery requiring speed regulation.
- Proportional (spring return to centre): The proportional version of the Hall Effect slider module is designed for applications that demand proportional control with a spring return to the centre position. It is commonly used in applications such as grapples, bucket thumbs, grap and tilt or rotate functions, where smooth and precise control is required. The spring return mechanism ensures that the slider returns to the centre position when released, providing intuitive and responsive control over the proportional functions.
- Detented (on-off-on): The three-position detented version of the Hall Effect slider module is suitable for forward-reverse-neutral transmission control. It provides distinct detents or notches at each position, allowing users to easily select between the forward, reverse, and neutral modes. This configuration ensures secure positioning and prevents accidental switching between modes. It is commonly used in applications like transmission controls for vehicles, machinery, and equipment requiring precise directional control.
Additionally, these Hall Effect slider modules have an IP66 rating, indicating a high level of protection against dust and water. This makes them suitable for use in demanding environments where exposure to moisture or contaminants is a concern.
These modules are designed to be mounted into pendant grips or joystick handles, providing convenient and ergonomic control interfaces. This allows for seamless integration into control panels, handheld devices, or control handles, ensuring user comfort and ease of operation.
These modules are designed to be mounted into pendant grips or joystick handles, providing convenient and ergonomic control interfaces. This allows for seamless integration into control panels, handheld devices, or control handles, ensuring user comfort and ease of operation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Actuator Type | Slide |
Terminal Type | Pre-wired |
Output Type | Proportional |
Switching Action | On-Off-On |
IP Rating | IP66 |
Supply Voltage Range | Maximum of 5 V dc |