- RS Stock No.:
- 123-8749
- Mfr. Part No.:
- MX5017
- Brand:
- ifm electronic
Discontinued product
- RS Stock No.:
- 123-8749
- Mfr. Part No.:
- MX5017
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm electronic MX5 Series Hall Effect Speed Sensors
Ifm electronic MX5 series hall effect speed sensors for non-contact detection of speed and direction of rotation. High switching frequency and an extended temperature range make the MX5 sensors ideal for speed and rotation detection on drives, axes and shafts. The sensors use hall measuring cells that function reliably without contact, even in cases of heavy soiling.
Switching frequencies up to 15000 Hz
Precise detection and reduced phase shift
Wide temperature range: -32…125 °C
Flanged housing
Precise detection and reduced phase shift
Wide temperature range: -32…125 °C
Flanged housing
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Body Style | Barrel |
Mounting Style | Cable Mount |
Supply Voltage | 7 → 30 V dc |
Terminal Type | Wire Lead |
Maximum DC Voltage | 30V |
Detection Range | 1.7 mm |
Switching Current | 50 mA |
Switching Frequency | 15 kHz |
Width | 15 (Dia.)mm |
Depth | 50mm |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +140°C |
Dimensions | 15 (Dia.) x 50 mm |
Housing Material | Brass (Socket), FPM (O-Ring), Polyamide |
Minimum Operating Temperature | -32°C |