- RS Stock No.:
- 185-5104
- Mfr. Part No.:
- AX0065
- Brand:
- Starrett
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.27
(exc. GST)
$61.90
(inc. GST)
Units | Per unit |
1 + | $56.27 |
- RS Stock No.:
- 185-5104
- Mfr. Part No.:
- AX0065
- Brand:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
HSS Bi-Metal Hacksaw
Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Hacksaw Blade |
Blade Length | 450 mm |
Width | 38.0mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 10 |
Material | Bi-metal |
Related links
- Hammers
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Starrett 450.0 mm HSS Hacksaw Blade, 10 TPI
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge