Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE
- RS Stock No.:
- 896-8244
- Mfr. Part No.:
- ALPHA11/2.5M/SMAM/S/S/20
- Brand:
- Siretta
9 In AU stock for next working day delivery
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.40
(exc. GST)
$34.54
(inc. GST)
Units | Per unit |
1 - 9 | $31.40 |
10 + | $30.91 |
- RS Stock No.:
- 896-8244
- Mfr. Part No.:
- ALPHA11/2.5M/SMAM/S/S/20
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
ALPHA 11 Quad Band Flat Blade Antenna, Siretta
The ALPHA 11 is a slim, flat blade antenna from Siretta with quad band for GSM/GPRS, 2G and 3G/UMTS. You can attach the antenna to most surfaces, in most environments, with an easy peel adhesive on the base.
Features & Benefits of the ALPHA 11
2.5 dBi peak gain
2.5 m RG174 coaxial cable with a SMA male connector
-40° C to +85° C operating temperature range
50 ohm impedance
Vertical / omnidirectional polarization
850, 900, 1800, 1900 MHz GSM/GPRS
2.1 GHz 3G
868 MHz ISM
115 mm x 22 mm x 4 mm
Features & Benefits of the ALPHA 11
2.5 dBi peak gain
2.5 m RG174 coaxial cable with a SMA male connector
-40° C to +85° C operating temperature range
50 ohm impedance
Vertical / omnidirectional polarization
850, 900, 1800, 1900 MHz GSM/GPRS
2.1 GHz 3G
868 MHz ISM
115 mm x 22 mm x 4 mm
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M), 4G (LTE) 5G (LTE), Bluetooth (BLE), Cat-M, LoRaWAN, NB IoT, WiFi, WiFi (Dual Band) |
Frequency Range | 880 → 6000 Mhz |
Connector Type | SMA |
Antenna Physical Form | Blade |
Gain | 2.5dBi |
Internal/External | Internal |
Antenna Mounting Type | Adhesive |
Series | Alpha 11 |
Lead Length | 2.5m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |
Related links
- RF Solutions ANT-MOD6-N Rod Omnidirectional Antenna 3G (UTMS) ISM Band
- Mobilemark PSKN3-700/2100S Blade WiFi Antenna with SMA Connector...
- Siretta ECHO1A/0.1M/IPEX/S/S/11 PCB Multiband Antenna with IPEX...
- Siretta MIKE1A/2.5M/FMEF/S/S/20 Stubby Multiband Antenna with FME...
- Siretta TANGO17/1M/LL/SMAM/S/S/26 Dome Multiband Antenna with SMA...
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA...
- Linx ANT-B20-CW-QW-SMA Whip WiFi Antenna with SMA Connector 3G...
- Robustel FWTR35292-SM-KR Blade Antenna 3G (UTMS), 4G (LTE)